Molex PicoBlade Crimp Wire Unterminated, 300 mm, Red
- RS Stock No.:
- 201-9918
- Mfr. Part No.:
- 2149231124
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€55.40
(exc. VAT)
€68.14
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | €55.40 | €1.108 |
| 2 - 9 | €50.34 | €1.007 |
| 10 + | €48.32 | €0.966 |
*price indicative
- RS Stock No.:
- 201-9918
- Mfr. Part No.:
- 2149231124
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Voltage | 125V | |
| Cable Length | 300mm | |
| Connector Type A | PicoBlade | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Voltage 125V | ||
Cable Length 300mm | ||
Connector Type A PicoBlade | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtale connection or contacts with Tin plating at the mating side as well as on the termination side.
28AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex Picoblade Crimp Crimp Wire Unterminated Red
- Hand Saws | Hacksaws | Pad Saws
