Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 75 mm, Black
- RS Stock No.:
- 204-5173
- Distrelec Article No.:
- 304-39-618
- Mfr. Part No.:
- 214763-1221
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-5173
- Distrelec Article No.:
- 304-39-618
- Mfr. Part No.:
- 214763-1221
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214763 | |
| Product Type | Crimp Wire | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | Micro-Fit 3.0 Male | |
| Connector Type B | Unterminated | |
| Standards/Approvals | UL, RoHS | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214763 | ||
Product Type Crimp Wire | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A Micro-Fit 3.0 Male | ||
Connector Type B Unterminated | ||
Standards/Approvals UL, RoHS | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- IN
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 75MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Red
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
