Knipex, 97 Crimp Die, ABS connector, Wire size 1 → 6mm²
- RS Stock No.:
- 267-7558
- Mfr. Part No.:
- 97 49 64
- Manufacturer:
- Knipex
Price Each**
€275.06
(exc. VAT)
€338.32
(inc. VAT)
Temporarily out of stock - back order for despatch 25-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €275.06 |
**price indicative
Related links
- Knipex T-Connector5 → 6mm²
- Knipex Wire size 0,5 → 6mm²
- Knipex Solar Cable Connectors MC4, Wire size 6mm²
- Knipex Solar Cable Connector, Wire size 4 → 10mm²
- Knipex Solar Cable Connector5 → 10mm²
- Knipex Solar Cable Connector, Wire size 12 → 14AWG
- Knipex AMP Superseal connector35 → 1,5mm²
- Knipex Solar Cable Connector, Wire size 10 → 16AWG