Knipex, 97 Crimp Die, Open Plug Type, Wire size 4 → 6AWG
- RS Stock No.:
- 267-6900
- Mfr. Part No.:
- 97 49 23
- Manufacturer:
- Knipex
Subtotal (1 unit)**
€83.57
(exc. VAT)
€102.79
(inc. VAT)
Temporarily out of stock - back order for despatch 14-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €83.57 |
**price indicative
- RS Stock No.:
- 267-6900
- Mfr. Part No.:
- 97 49 23
- Manufacturer:
- Knipex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Knipex | |
Crimp Connector Type | Open Plug Type | |
Minimum Wire Size AWG | 4AWG | |
Maximum Wire Size AWG | 6AWG | |
Series | 97 | |
For Use With | Universal crimping plier - 97 43 200 | |
Wire Size | 4 → 6AWG | |
Select all | ||
---|---|---|
Manufacturer Knipex | ||
Crimp Connector Type Open Plug Type | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 6AWG | ||
Series 97 | ||
For Use With Universal crimping plier - 97 43 200 | ||
Wire Size 4 → 6AWG | ||