Knipex, 97 Crimp Die, T-Connector, Wire size 1,5 → 6mm²
- RS Stock No.:
- 267-7555
- Mfr. Part No.:
- 97 49 61
- Manufacturer:
- Knipex
Price Each**
€194.97
(exc. VAT)
€239.81
(inc. VAT)
Temporarily out of stock - back order for despatch 26-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €194.97 |
**price indicative
Related links
- Knipex ABS connector, Wire size 1 → 6mm²
- Knipex Wire size 0,5 → 6mm²
- Knipex Solar Cable Connectors MC4, Wire size 6mm²
- Knipex Solar Cable Connector, Wire size 12 → 14AWG
- Knipex Solar Cable Connector5 → 10mm²
- Knipex AMP Superseal connector35 → 1,5mm²
- Knipex Solar Cable Connector, Wire size 4 → 10mm²
- Knipex Solar Cable Connector, Wire size 10 → 16AWG