RS PRO Crocodile Clip, Tin Plated Steel Contact
- RS Stock No.:
- 588-693
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.56 |
| 10 - 24 | €5.10 |
| 25 + | €4.61 |
*price indicative
- RS Stock No.:
- 588-693
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 25mm | |
| Contact Material | Tin Plated Steel | |
| Insulated | No | |
| Standards/Approvals | RoHS 999 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 25mm | ||
Contact Material Tin Plated Steel | ||
Insulated No | ||
Standards/Approvals RoHS 999 | ||
- COO (Country of Origin):
- CN
The RS Pro uninsulated crocodile clip is commonly used for earth testing. Made from tin-plated steel, it features curved jaws for a secure grip on busbars and offers a jaw opening of 25 mm. It complies with RoHS standards.
All Metal
Opens 25mm
Related links
- Bulgin Tin Plated Steel Contact, 25A
- RS PRO Copper Plated Steel Contact, 200A Insulated
- RS PRO Crocodile Clip
- RS PRO Crocodile Clip Lead 1A Black, 2 m Lead Length
- RS PRO Copper Contact, 300A Insulated
- Mueller Electric JP-25182-TJ Bed of Nails Test Clip, Nickel Plated Steel contact
- Mueller Electric JP-5869-C Bed of Nails Test Clip, Zinc Plated Steel contact
- Mueller Electric JP-5869-B Bed of Nails Test Clip, Zinc Plated Steel contact
