RS PRO, Red Crocodile Clip, Copper Plated Steel Contact, 200A Insulated
- RS Stock No.:
- 205-392
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.99
(exc. VAT)
€9.83
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.99 |
| 10 - 24 | €7.34 |
| 25 + | €6.65 |
*price indicative
- RS Stock No.:
- 205-392
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 38mm | |
| Contact Material | Copper Plated Steel | |
| Current | 200A | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 38mm | ||
Contact Material Copper Plated Steel | ||
Current 200A | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
RS PRO Crocodile Clips, Copper-Plated Steel Contact, 200A, Red
The RS PRO Crocodile Clips are designed for secure and reliable connections in various electrical applications. With a robust copper-plated steel contact, these clips are ideal for tasks requiring a durable and hard-wearing solution, such as grounding and battery terminal connections.
Features and Benefits
General purpose range of battery clips: Provides robustness and reliability
Crimp or solder attachment: Offers flexibility in connection methods
Variety of coloured insulators: Enhances organisation and identification
Copper-plated steel rated at 200A: Ensures high current capacity
Heavy duty design: Suitable for demanding applications
Applications
These crocodile clips are typically used in grounding clips, test meter connections, and battery terminal connections, among other applications requiring durable clips.
Additional Information
The clips are insulated with PVC material and feature a jaw opening of 38 mm, making them versatile for various tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Red Crocodile Clip 200A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Copper Contact, 200A Insulated
- Mueller Electric Black Crocodile Clip 50A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A
- Mueller Electric Beryllium Copper Plated Steel Contact, 200A
