Bulgin, Silver Crocodile Clip, Tin Plated Steel Contact, 25A
- RS Stock No.:
- 236-4074
- Mfr. Part No.:
- CR0028
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
€1,262.60
(exc. VAT)
€1,553.00
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 08 March 2027
- Plus 1,000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | €6.313 | €1,262.60 |
| 400 - 800 | €6.199 | €1,239.80 |
| 1000 + | €6.085 | €1,217.00 |
*price indicative
- RS Stock No.:
- 236-4074
- Mfr. Part No.:
- CR0028
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 14.5mm | |
| Contact Material | Tin Plated Steel | |
| Current | 25A | |
| Insulated | No | |
| Colour | Silver | |
| Insulation Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Crocodile Clip | ||
Jaw Opening 14.5mm | ||
Contact Material Tin Plated Steel | ||
Current 25A | ||
Insulated No | ||
Colour Silver | ||
Insulation Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Crocodile Clip is unmarked, heavy duty and comes with curved jaws. It has an overall length of 58.7 mm with diameters of 14.5mm and 19.0mm at the point of jaw and at the centre respectively.
Max. rating 25A
Material steel, tin dipped
Related links
- Bulgin Tin Plated Steel Contact, 25A
- RS PRO Crocodile Clip, Tin Plated Steel Contact
- RS PRO Nickel Plated Steel Contact, 25A
- Mueller Electric Zinc Plated Steel Contact, 25A
- RS PRO Zinc Plated Steel Contact, 25A
- Mueller Electric Zinc Plated Steel Contact, 25A Insulated
- Mueller Electric Zinc Plated Steel Contact, 25A Insulated
- RS PRO Nickel Plated Steel Contact, 5A
