CALTEST, Black, Red Alligator Clip, Steel Contact, 10A Insulated
- RS Stock No.:
- 717-545
- Mfr. Part No.:
- CT4416
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.14 | - |
| 10 + | €8.25 | 9% |
*price indicative
- RS Stock No.:
- 717-545
- Mfr. Part No.:
- CT4416
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Alligator Clip | |
| Jaw Opening | 9mm | |
| Current | 10A | |
| Contact Material | Steel | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Alligator Clip | ||
Jaw Opening 9mm | ||
Current 10A | ||
Contact Material Steel | ||
Insulated Yes | ||
Colour Black, Red | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The CALTEST Medium Insulated Alligator Clip comes with a 4 mm sheathed jack for connections to standard or sheathed banana plugs. This clip accommodates conductors up to 7 mm in diameter. Once in place, the spring loaded, three-incisor mouth will hold securely to screw heads or flat headed objects.
Includes both black and red color
Three-incisor mouth to ensure grip on screw heads
Connects to 4 mm sheathed or standard banana plugs
CE listed
RoHS 2 Compliant
Related links
- CALTEST Red Alligator Clip 10A Insulated
- CALTEST Red Alligator Clip 10A Insulated
- CALTEST Red Alligator Clip 36A Insulated
- CALTEST Red Alligator Clip 5A Insulated
- CALTEST Red Alligator Clip 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Steel Contact, 10A Insulated
