Electro PJP, Red Alligator Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 263-9200
- Mfr. Part No.:
- 5450-HT-R
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€14.58
(exc. VAT)
€17.93
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.58 |
*price indicative
- RS Stock No.:
- 263-9200
- Mfr. Part No.:
- 5450-HT-R
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Alligator Clip | |
| Jaw Opening | 22mm | |
| Current | 10A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Alligator Clip | ||
Jaw Opening 22mm | ||
Current 10A | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Red | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
- COO (Country of Origin):
- FR
The Electro PJP high voltage alligator clip have w/ 4 mm female type banana jack socket. These alligator clip have optimum jaw design to clean well a lot of various items as bar, wire, screw and PCB pin. This alligator clip have IP2X touch proof protection on the jaws when closed and the 4 mm female to prevent accidental contacts. The color of this product is green and it has nickel-coated steel, tinned steel and brass conductor. The operating temperature range of this alligator clip is -20 °C to +80°C. This clip is compatible with the requirements of protection against the spread of fire and resistance to heat by its basic insulation. The color of the product is red and it has nickel-coated steel and steel type conductor.
RoHS compliant
Weight is 0.062 kg
Socket design is compatible with EN / IEC 61010-1:2010 for reinforced insulation at 1000 V CAT II / 1000 V CAT III / 600 V CAT IV and 25 A (at 40 °C)
Related links
- Electro PJP Nickel Plated Steel Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Steel Contact, 36A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
