Hirschmann Test & Measurement, Black Crocodile Clip, Brass Contact, 25A Insulated

Subtotal (1 box of 200 units)*

€572.00

(exc. VAT)

€704.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 25 November 2026
  • Plus 400 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€2.86€572.00

*price indicative

RS Stock No.:
190-2621
Mfr. Part No.:
932146100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Crocodile Clip

Jaw Opening

9.5mm

Contact Material

Brass

Current

25A

Insulated

Yes

Colour

Black

Insulation Material

Polypropylene

Standards/Approvals

No

Hirschmann Test & Measurement Crocodile Clip


The Hirschmann Test & Measurement black crocodile clip is designed with high strength insulation and Nickel-plated brass jaws. The flat section of the clamping jaws is made from tin-plated brass that allows fine wires to be connected. It is capable of clamping flat components and wires up to a maximum diameter of 9.5mm. This insulated clip is 80.5mm long.

Features and Benefits


Rated current is 25A and rated voltage is 60VDC

Insulation material is PP

Jaw opening is 9.5mm

Unbreakable insulation on all sides

Applications


Automobiles

Electrical Circuits

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL 94 HB approved

AK 2S 4 mm crocodile clips


Length: 80.5 mm

Crocodile clip with unbreakable insulation on all sides

Clamping range up to 9.5 mm bolt diameter

The flat section of the clamping jaws made from tin-plated brass (fine wire-gripping surface) allows fine wires to be connected

Closed against IEC probe on all sides in normal position in accordance with DIN 57 470 part 1

Ø 4 mm socket connector and screw connection for wires up to Ø 1.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy