RS PRO, Green Crocodile Clip, Nickel Plated Steel Contact, 20A Insulated
- RS Stock No.:
- 802-811
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €12.06 | €6.03 |
| 10 + | €11.10 | €5.55 |
*price indicative
- RS Stock No.:
- 802-811
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 28mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 20A | |
| Insulated | Yes | |
| Colour | Green | |
| Connector Type | 4 mm Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 28mm | ||
Contact Material Nickel Plated Steel | ||
Current 20A | ||
Insulated Yes | ||
Colour Green | ||
Connector Type 4 mm Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO crocodile clip is a robust connector is designed specifically for testing applications across various fields. This product ensures reliable connectivity for accurate measurements in demanding environments.
Rated for 1KV Cat III applications to ensure safety during use
Compliant with EN 61010-1 standards for enhanced reliability
Features a 20A current rating for high-performance applications
Jaw opening of 28mm accommodates a wide range of test probes
Available in multiple colours for easy identification
Related links
- RS PRO Nickel Plated Steel Contact, 10A Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- RS PRO Nickel Plated Steel Contact, 20A Insulated
- RS PRO Black Crocodile Clip 20A Insulated
- RS PRO Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
