RS PRO, Brown Crocodile Clip, Nickel Plated Steel Contact, 20A Insulated
- RS Stock No.:
- 802-814
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €9.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €12.06 | €6.03 | - |
| 10 + | €11.10 | €5.55 | €9.60 |
*price indicative
- RS Stock No.:
- 802-814
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 28mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 20A | |
| Insulated | Yes | |
| Colour | Brown | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 28mm | ||
Contact Material Nickel Plated Steel | ||
Current 20A | ||
Insulated Yes | ||
Colour Brown | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO crocodile clip is a robust, high-voltage connector is designed for dependable testing in various environments, ensuring safety and performance in electrical applications.
Rated for 1KV Cat III compliance for enhanced safety
Features a 28mm jaw opening for versatile connectivity
Supports a current rating of up to 20A for efficient performance
Insulated design to prevent accidental short circuits
Related links
- RS PRO Nickel Plated Steel Contact, 10A Insulated
- RS PRO Black Crocodile Clip 20A Insulated
- RS PRO Nickel Plated Steel Contact, 20A Insulated
- RS PRO Nickel Plated Steel Contact, 20A Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
