Electro PJP, Black Alligator Clip, Nickel Plated Steel Contact, 20A Insulated
- RS Stock No.:
- 263-9217
- Mfr. Part No.:
- 6009-IEC-N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€11.24
(exc. VAT)
€13.83
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.24 |
*price indicative
- RS Stock No.:
- 263-9217
- Mfr. Part No.:
- 6009-IEC-N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Alligator Clip | |
| Jaw Opening | 12mm | |
| Current | 20A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Alligator Clip | ||
Jaw Opening 12mm | ||
Current 20A | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
- COO (Country of Origin):
- FR
The Electro PJP pincer clip have w/4 mm female type banana jack socket. It has optimum jaw design to clean well a lot of various items as bar, wire, screw and PCB pin. This alligator clip have IP2X touch proof protection on the jaws when closed and the 4 mm female to prevent accidental contacts and handling is easy by the syringe type ergonomics. The color of the product is black and it has nickel-coated steel, steel, and brass type conductors. The operating temperature range is -20 °C to +60 °C.
RoHS compliant
Weight is 0.027 kg and overall length of the product is 153 mm
1000 V CAT II / 1000 V CAT III / 600 V CAT IV, reinforced insulation, 20 A (at +40 °C)
Related links
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Brass Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Steel Contact, 36A Insulated
- Electro PJP Nickel Plated Steel Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
