Staubli, Yellow Crocodile Clip, Brass Contact, 10A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.72

(exc. VAT)

€4.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.72
10 - 24€3.47
25 - 49€3.20
50 +€2.88

*price indicative

RS Stock No.:
103-4161
Mfr. Part No.:
64.9209-24
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Crocodile Clip

Jaw Opening

12mm

Current

10A

Contact Material

Brass

Insulated

Yes

Colour

Yellow

Insulation Material

TPE

Standards/Approvals

No

COO (Country of Origin):
DE

Insulated crocodile clips


Up to 12 mm jaw opening.

These clips are available in 5 colours, and can accept a 4 mm banana plug.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy