Schutzinger Crocodile Clip 4 mm Connection, Nickel-Plated Steel Contact, 36A, Blue
- RS Stock No.:
- 179-6916
- Mfr. Part No.:
- SAK 6675 Ni / BL
- Manufacturer:
- Schutzinger
Discontinued product
Related links
- Schutzinger Crocodile Clip 4 mm Connection 36A, Red
- Electro PJP Alligator Clip 36A, Blue
- Schutzinger Crocodile Clip 4 mm Connection 16A
- Schutzinger Crocodile Clip 4 mm Connection 20A, Red
- Schutzinger Crocodile Clip
- Mueller Electric Crocodile Clip 4 mm Connection 30A, Blue
- Mueller Electric Crocodile Clip 4 mm Connection 10A, Blue
- Schutzinger 36A, Blue Binding Post With Brass Contacts and Nickel Plated