Schutzinger, Red Crocodile Clip, Nickel Plated Steel Contact, 36A Insulated
- RS Stock No.:
- 179-6917
- Distrelec Article No.:
- 110-68-687
- Mfr. Part No.:
- SAK 6675 Ni / RT
- Manufacturer:
- Schutzinger
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-6917
- Distrelec Article No.:
- 110-68-687
- Mfr. Part No.:
- SAK 6675 Ni / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4mm | |
| Current | 36A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Jaw Opening 4mm | ||
Current 36A | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Insulated and Non-Insulated Versions
With Sockets Ø 2 Mm or 4 Mm
In Many Different Colours
Safety Crocodile Clip
Insulated
Socket Ø 4 Mm
Contact: Crocodile Jaws
Related links
- Schutzinger Black Crocodile Clip 36A, 36 A Insulated
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 20A Insulated
- Schutzinger Nickel Plated Contact, 10A Insulated
- Electro PJP Nickel Plated Steel Contact, 36A Insulated
- CALTEST Red Alligator Clip 36A Insulated
- Electro PJP Nickel Plated Steel Contact, 36A Insulated
- Electro PJP Nickel Plated Steel Contact, 36A Insulated
