Schutzinger, Red Crocodile Clip, Nickel Plated Contact, 20A Insulated
- RS Stock No.:
- 753-1734
- Distrelec Article No.:
- 110-68-683
- Mfr. Part No.:
- SAK 6674 / RT
- Manufacturer:
- Schutzinger
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-1734
- Distrelec Article No.:
- 110-68-683
- Mfr. Part No.:
- SAK 6674 / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 22mm | |
| Current | 20A | |
| Contact Material | Nickel Plated | |
| Insulated | Yes | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Jaw Opening 22mm | ||
Current 20A | ||
Contact Material Nickel Plated | ||
Insulated Yes | ||
Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Insulated Crocodile Clip, 20mm capacity, 4mm socket
A fully insulated CAT III / CAT IV crocodile clip with 4mm diameter socket, ideal for testing purposes, grips up to a maximum of 15mm diameter, compatible with the Shutzinger 4mm programme range of uninsulated plugs and the 4mm insulated safety programme plugs.
Fully insulated Crocodile clip PA 6.6
1000V CAT III - 600V CAT IV
Jaws open 22mm max.
15mm max. diameter grip
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated connectors in the SDK 502 and 799 ranges see: 753-1674 , 753-1677, 753-1671, 753-1665 , 753-1661, 753-1706 , 753-1700 , 753-1703
Related links
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Nickel Plated Steel Contact, 36A Insulated
- Schutzinger Nickel Plated Contact, 10A Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- RS PRO Black Crocodile Clip 20A Insulated
- Schutzinger Brass Contact Insulated
- Schutzinger Brass Contact, 32A Insulated
- RS PRO Black Crocodile Clip 20A Insulated
