Schutzinger, Blue Crocodile Clip Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.80

(exc. VAT)

€2.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.80
10 - 24€1.72
25 - 49€1.62
50 +€1.54

*price indicative

RS Stock No.:
179-7924
Mfr. Part No.:
CLIP 8455 / BL
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Crocodile Clip

Insulated

Yes

Colour

Blue

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Clip

Clip for Subsequent Cable Marking Available in Different Colours

Two-Part for Clipping On

Suitable for Our Safety Measuring Lead Msfk A441 / 1 / ..(Length) / ..(Colour)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy