Schutzinger, Green Crocodile Clip Insulated
- RS Stock No.:
- 179-7925
- Mfr. Part No.:
- CLIP 8455 / GN
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.80 | - |
| 10 - 24 | €1.72 | €0.80 |
| 25 - 49 | €1.62 | €4.50 |
| 50 + | €1.54 | €13.00 |
*price indicative
- RS Stock No.:
- 179-7925
- Mfr. Part No.:
- CLIP 8455 / GN
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Insulated | Yes | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Insulated Yes | ||
Colour Green | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Clip
Clip for Subsequent Cable Marking Available in Different Colours
Two-Part for Clipping On
Suitable for Our Safety Measuring Lead Msfk A441 / 1 / ..(Length) / ..(Colour)
Related links
- Schutzinger Brass Contact Insulated
- Schutzinger, Blue Crocodile Clip Insulated
- Schutzinger, Black Crocodile Clip Insulated
- Schutzinger Brass Contact Insulated
- Sato Parts Copper Alloy Contact, 5A Insulated
- Mueller Electric Stainless Steel Contact, 30A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Sato Parts Copper Alloy Contact, 20A Insulated
