Mueller Electric, Red Crocodile Clip, Galvanised Steel Contact, 25A Insulated
- RS Stock No.:
- 179-9355
- Distrelec Article No.:
- 302-47-892
- Mfr. Part No.:
- BU-121-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€3.85
(exc. VAT)
€4.74
(inc. VAT)
In Stock
- Plus 339 unit(s) shipping from 23 November 2026
- Plus 252 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.85 | - |
| 10 - 49 | €3.66 | 4% |
| 50 - 99 | €3.47 | 9% |
| 100 - 199 | €3.28 | 14% |
| 200 + | €3.08 | 20% |
*price indicative
- RS Stock No.:
- 179-9355
- Distrelec Article No.:
- 302-47-892
- Mfr. Part No.:
- BU-121-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 15mm | |
| Current | 25A | |
| Contact Material | Galvanised Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 15mm | ||
Current 25A | ||
Contact Material Galvanised Steel | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Insulated Mid-Sized Battery Clip . 3.7″ (94mm) long, Jaw Opens 0.6″ (15mm), 25 Amps.
The BU-122 was designed as a battery clip, but has also been utilized in the grounding market.
Can be used with wire up to 8 AWG and attaches by a solder connection
Length Including insulator 3.7 (94 mm), Width .75 (19mm), Height 1.4 (36mm)
Jaw Opens 0.6 (15mm) Max.
Rating: 25 Amps
Made from zinc plated steel and PVC insulator
Related links
- Mueller Electric Zinc Plated Steel Contact, 25A Insulated
- Mueller Electric Zinc Plated Steel Contact, 300A Insulated
- Mueller Electric Dichromate Plated Steel Contact, 60A Insulated
- Mueller Electric Nickel Plated Steel Contact Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
