Mueller Electric, Red Crocodile Clip, Dichromate Plated Steel Contact, 60A Insulated
- RS Stock No.:
- 279-9571
- Distrelec Article No.:
- 302-47-886
- Mfr. Part No.:
- BU-117-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.81
(exc. VAT)
€2.23
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 215 unit(s) shipping from 16 November 2026
- Plus 265 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.81 |
| 10 - 49 | €1.72 |
| 50 - 99 | €1.63 |
| 100 - 199 | €1.54 |
| 200 + | €1.45 |
*price indicative
- RS Stock No.:
- 279-9571
- Distrelec Article No.:
- 302-47-886
- Mfr. Part No.:
- BU-117-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 22mm | |
| Contact Material | Dichromate Plated Steel | |
| Current | 60A | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS 3 compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 22mm | ||
Contact Material Dichromate Plated Steel | ||
Current 60A | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS 3 compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric is an economy, mid-size battery clip with molded PVC insulators. It has a jaw opening of 22mm.
RoHS 3 compliant
Related links
- Mueller Electric Dichromate Plated Steel Contact, 60A Insulated
- Mueller Electric Dichromate Plated Steel Contact, 40A Insulated
- Mueller Electric Nickel Plated Steel Contact Insulated
- Mueller Electric Zinc Plated Steel Contact, 300A Insulated
- Mueller Electric Zinc Plated Steel Contact, 25A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
