Mueller Electric, Red Crocodile Clip, Galvanised Steel Contact, 300A Insulated
- RS Stock No.:
- 200-0586
- Distrelec Article No.:
- 302-47-879
- Mfr. Part No.:
- BU-114-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.75 |
| 10 - 49 | €7.37 |
| 50 - 99 | €6.97 |
| 100 - 199 | €6.59 |
| 200 + | €6.20 |
*price indicative
- RS Stock No.:
- 200-0586
- Distrelec Article No.:
- 302-47-879
- Mfr. Part No.:
- BU-114-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 48mm | |
| Contact Material | Galvanised Steel | |
| Current | 300A | |
| Insulated | Yes | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 48mm | ||
Contact Material Galvanised Steel | ||
Current 300A | ||
Insulated Yes | ||
Colour Red | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
1
Mueller Electric BU-114 is a heavy duty parrot clip with insulators.
Overall Length = 152mm, Height = 109mm
RoHS Compliant
Zinc plated steel contacts with dipped polyethylene handles
Wire connection by solder or user supplied hardware can be made in any of four 5mm holes in the clip
Related links
- Mueller Electric Zinc Plated Steel Contact, 300A Insulated
- Mueller Electric Copper Contact, 300A Insulated
- Mueller Electric Zinc Plated Steel Contact, 25A Insulated
- Mueller Electric Copper Contact, 300A Insulated
- Mueller Electric Nickel Plated Steel Contact Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Dichromate Plated Steel Contact, 60A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
