Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 100A Insulated
- RS Stock No.:
- 179-9357
- Distrelec Article No.:
- 302-47-894
- Mfr. Part No.:
- BU-123
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.66 |
| 10 - 49 | €8.23 |
| 50 - 99 | €7.80 |
| 100 - 199 | €7.37 |
| 200 + | €6.94 |
*price indicative
- RS Stock No.:
- 179-9357
- Distrelec Article No.:
- 302-47-894
- Mfr. Part No.:
- BU-123
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Contact Material | Stainless Steel | |
| Current | 100A | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Contact Material Stainless Steel | ||
Current 100A | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller C-clamp crocodile clip comes with the paint-piercing tip gives a solid metal-to-metal connection yielding low resistance, thus providing great static reduction. It is made of zinc-plated cold rolled steel. It follows a heavy duty grounding clamp style. This clip can be used on items up to 3/4in (19mm) thick. The current rating is 100A. The larger versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-effective assembly or modification of experimental circuits
• Used with batteries, small light bulbs and other small electrical devices to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
Related links
- Mueller Electric Stainless Steel Contact, 100A Insulated
- Mueller Electric Stainless Steel Contact, 100A Insulated
- Mueller Electric Stainless Steel Contact, 100A
- Mueller Electric Stainless Steel Contact, 400A Insulated
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 30A Insulated
- Mueller Electric Stainless Steel Contact, 75A
- Mueller Electric Stainless Steel Contact, 5A
