Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 100A
- RS Stock No.:
- 179-9352
- Distrelec Article No.:
- 302-47-889
- Mfr. Part No.:
- BU-11XPN
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €13.80
View bulk pricing optionsSubtotal (1 unit)*
€27.64
(exc. VAT)
€34.00
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.64 | - |
| 10 - 49 | €26.26 | €13.80 |
| 50 - 99 | €24.88 | €138.00 |
| 100 - 199 | €23.50 | €414.00 |
| 200 + | €22.10 | €1,108.00 |
*price indicative
- RS Stock No.:
- 179-9352
- Distrelec Article No.:
- 302-47-889
- Mfr. Part No.:
- BU-11XPN
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 43mm | |
| Current | 100A | |
| Contact Material | Stainless Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 43mm | ||
Current 100A | ||
Contact Material Stainless Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Heavy Duty Stainless Steel Clip, 100 Amps, 6″ Length, 1-5/8″ Jaw Opening, Uses BU- 13 Insulator
Related links
- Mueller Electric Stainless Steel Contact, 100A Insulated
- Mueller Electric Stainless Steel Contact, 100A Insulated
- Mueller Electric Zinc Plated Steel Contact, 100A
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 5A
- Mueller Electric Stainless Steel Contact, 400A Insulated
- Mueller Electric Stainless Steel Contact, 75A
- Mueller Electric Stainless Steel Contact, 10A
