Mueller Electric, Black Crocodile Clip, Copper Contact, 5A
- RS Stock No.:
- 179-9372
- Distrelec Article No.:
- 302-47-963
- Mfr. Part No.:
- BU-34M
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.54
(exc. VAT)
€1.89
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.54 |
| 10 - 49 | €1.46 |
| 50 - 99 | €1.38 |
| 100 - 199 | €1.31 |
| 200 + | €1.22 |
*price indicative
- RS Stock No.:
- 179-9372
- Distrelec Article No.:
- 302-47-963
- Mfr. Part No.:
- BU-34M
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 5.6mm | |
| Current | 5A | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 5.6mm | ||
Current 5A | ||
Contact Material Copper | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Micro-Alligator BU-34M Clip was designed to thrive in coastal/marine environments. The solid copper and stainless steel construction provide excellent corrosion resistance. 5 Amps, 1.1″ Length, 7/32″ Jaw Opening, Uses BU-36-* Insulator
Related links
- Mueller Electric Copper Contact, 5A
- Mueller Electric Crocodile Clip 5A
- Mueller Electric Nickel Plated Steel Contact, 5A
- Mueller Electric Zinc Plated Steel Contact, 5A
- Mueller Electric 304 Stainless Steel Contact, 5A
- Mueller Electric Stainless Steel Contact, 5A
- Mueller Electric Gold Plated Steel Contact, 5A
- Mueller Electric Copper Contact, 100A
