Mueller Electric, Black Crocodile Clip, Copper Contact, 100A
- RS Stock No.:
- 756-4649
- Mfr. Part No.:
- BU-21CPN
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €7.10
View bulk pricing optionsSubtotal (1 unit)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
In Stock
- Plus 248 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.16 | - |
| 10 - 49 | €13.45 | €7.10 |
| 50 - 99 | €12.74 | €71.00 |
| 100 - 199 | €12.04 | €212.00 |
| 200 + | €11.33 | €566.00 |
*price indicative
- RS Stock No.:
- 756-4649
- Mfr. Part No.:
- BU-21CPN
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 27mm | |
| Current | 100A | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 27mm | ||
Current 100A | ||
Contact Material Copper | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Heavy Duty Clips
Mueller heavy duty alligator clips with screw and crimp terminations, are ideal for testing and battery connection purposes and other applications that require a heavy duty alligator clip.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Copper Contact, 100A
- Mueller Electric Copper Contact, 100A Insulated
- Mueller Electric Beryllium Copper Alloy Contact, 100A
- Mueller Electric Copper Contact, 75A
- Mueller Electric Copper Contact, 10A
- Mueller Electric Copper Contact, 400A
- Mueller Electric Copper Contact, 200A
- Mueller Electric Copper Contact, 20A
