Mueller Electric, Red Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 180-1344
- Mfr. Part No.:
- BU-60HS-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €0.60
View bulk pricing optionsSubtotal (1 unit)*
€1.22
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- Plus 83 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.22 | - |
| 10 - 49 | €1.16 | €0.60 |
| 50 - 99 | €1.10 | €6.00 |
| 100 - 199 | €1.04 | €18.00 |
| 200 + | €0.98 | €48.00 |
*price indicative
- RS Stock No.:
- 180-1344
- Mfr. Part No.:
- BU-60HS-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Acetate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Contact Material Nickel Plated Steel | ||
Current 10A | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Acetate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Alligator clip with screw and handle, Nickel plated steel, 10 Amps, Length 2.3″ (58mm), Jaw Opening .31″ (8mm). The @ in the Model # indicates color. Replace with integer from list: -0 Black, -2 Red, -4 Yellow, -5 Green, -6 Blue, -9 White.
Alligator Clip with Acetate Handle and Screw
Compatible with all shrouded, unshrouded, or retractable 0.16 (4 mm) Banana plugs
Jaw opens 0.31 (7.9 mm) max
Material: nickel-plated steel or solid copper clip, tenite acetate insulator handle
Length: 2.34 (59.53 mm)
Rating: 10 Amps
Related links
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Red Crocodile Clip 10A Insulated
