Mueller Electric, Black Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 888-4336
- Mfr. Part No.:
- BU-60HPR-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€53.60
(exc. VAT)
€65.95
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €1.072 | €53.60 | - |
| 500 - 1200 | €1.019 | €50.95 | 4% |
| 1250 - 2450 | €0.965 | €48.25 | 9% |
| 2500 + | €0.912 | €45.60 | 14% |
*price indicative
- RS Stock No.:
- 888-4336
- Mfr. Part No.:
- BU-60HPR-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 7.9mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Acetate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 7.9mm | ||
Contact Material Nickel Plated Steel | ||
Current 10A | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Acetate | ||
Standards/Approvals RoHS | ||
Mueller Insulated Steel Alligator Clip
Range of insulated alligator clips from Mueller offer a heavy duty and reliable testing solution for a comprehensive range of applications. Comprising of a Nickel-plated steel clip with a PVC insulator and available in a variety of colours to suit your needs.
Rated to 10A
Alligator Clips
Related links
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 6A Insulated
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
- Mueller Electric Nickel Plated Steel Contact, 15A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
