Mueller Electric, White Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 180-1345
- Mfr. Part No.:
- BU-60HS-9
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.22
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.22 |
| 10 - 49 | €1.16 |
| 50 - 99 | €1.10 |
| 100 - 199 | €1.04 |
| 200 + | €0.98 |
*price indicative
- RS Stock No.:
- 180-1345
- Mfr. Part No.:
- BU-60HS-9
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | White | |
| Insulation Material | Acetate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Contact Material Nickel Plated Steel | ||
Current 10A | ||
Insulated Yes | ||
Colour White | ||
Insulation Material Acetate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Alligator clip with screw and handle, Nickel plated steel, 10 Amps, Length 2.3″ (58mm), Jaw Opening .31″ (8mm).
Alligator Clip with Acetate Handle and Screw
Compatible with all shrouded, unshrouded, or retractable 0.16 (4 mm) Banana plugs
Jaw opens 0.31 (7.9 mm) max
Material: nickel-plated steel or solid copper clip, tenite acetate insulator handle
Length: 2.34 (59.53 mm)
Rating: 10 Amps
Related links
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Nickel Plated Steel Contact, 30A Insulated
- Mueller Electric Black Crocodile Clip 10A Insulated
- Mueller Electric Red Crocodile Clip 10A Insulated
- Mueller Electric Stainless Steel Contact, 10A Insulated
