Hirschmann Test & Measurement, Red Alligator Clip, Stainless Steel Contact, 6A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€93.10

(exc. VAT)

€114.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50€1.862€93.10
100 - 200€1.786€89.30
250 +€1.709€85.45

*price indicative

RS Stock No.:
252-1267
Mfr. Part No.:
930319101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Alligator Clip

Jaw Opening

4mm

Current

6A

Contact Material

Stainless Steel

Insulated

Yes

Colour

Red

Insulation Material

Polypropylene

Standards/Approvals

CE

COO (Country of Origin):
DE
The Hirschmann Test & Measurement crocodile clip is a miniature alligator clip for 2 mm connector system. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat comp

Red colored

High strength insulation

Jaws and spring in stainless steel


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy