Hirschmann Test & Measurement, Green Alligator Clip, Nickel Plated Brass Contact, 25A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.45

(exc. VAT)

€4.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
  • Plus 195 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.45
10 +€3.28

*price indicative

RS Stock No.:
252-1301
Distrelec Article No.:
303-44-674
Mfr. Part No.:
932146104
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Alligator Clip

Jaw Opening

9.5mm

Current

25A

Contact Material

Nickel Plated Brass

Insulated

Yes

Colour

Green

Insulation Material

Polypropylene

Standards/Approvals

CE

COO (Country of Origin):
DE
The Hirschmann Test & Measurement crocodile clip is an alligator clip for 4 mm connector system. The flat part of the jaws (fine wire section) allows even the finest wires to be clamped. Unsprung 4 mm diameter socket connection and screw terminal connecti

Green colored

Insulated, high strength alligator clip

Clamping range up to 9.5 mm bolt diameter


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy