Electro PJP, Black Alligator Clip, Nickel Plated Steel Contact, 6A Insulated
- RS Stock No.:
- 263-9214
- Mfr. Part No.:
- 6007-IEC-N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€13.33
(exc. VAT)
€16.40
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.33 |
*price indicative
- RS Stock No.:
- 263-9214
- Mfr. Part No.:
- 6007-IEC-N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Alligator Clip | |
| Jaw Opening | 23mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 6A | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | EN/IEC 61010-031:2015 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Alligator Clip | ||
Jaw Opening 23mm | ||
Contact Material Nickel Plated Steel | ||
Current 6A | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals EN/IEC 61010-031:2015 | ||
- COO (Country of Origin):
- FR
The Electro PJP alligator clip have 4 mm female type banana jack socket and it has flexible shaft. It is used to grasp conductive parts safely to measure voltage and it is also use for electric and electronics testing, controlling and measuring. This alligator clip have IP2X touch proof protection on the jaws when closed and the 4 mm banana female to prevent accidental contacts. It has flexible and long thin stem to access to deep target items while dense environments. The optimum jaw is design to clench well a lot of various items as bar, wire, screw, PCB pin etc. The color of the product is black and it has nickel-coated brass, steel, and brass type conductors.
RoHS compliant
Weight is 0.025 kg
Operating temperature range from -20 °C to +60 °C
Electrical safety according to EN / IEC 61010-031:2015
Related links
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 36A Insulated
- Electro PJP Nickel Plated Brass Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Steel Contact, 36A Insulated
