Hirschmann Test & Measurement, Yellow Crocodile Clip, Bronze Contact, 8A Insulated
- RS Stock No.:
- 280-9059
- Mfr. Part No.:
- 973584103
- Manufacturer:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€122.15
(exc. VAT)
€150.25
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €2.443 | €122.15 | - |
| 100 - 150 | €2.304 | €115.20 | 5% |
| 200 + | €2.196 | €109.80 | 10% |
*price indicative
- RS Stock No.:
- 280-9059
- Mfr. Part No.:
- 973584103
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4mm | |
| Contact Material | Bronze | |
| Current | 8A | |
| Insulated | Yes | |
| Colour | Yellow | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 4mm | ||
Contact Material Bronze | ||
Current 8A | ||
Insulated Yes | ||
Colour Yellow | ||
Insulation Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip with high strength insulation, tin-plated brass/bronze jaws and stainless steel spring. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. It is capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
Connection 2 mm socket
Tin plated
Temperature range -25 °C to +100 °C
Related links
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze Contact, 8A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
