Keysight Technologies, Black, Red Crocodile Clip, 15A Insulated
- RS Stock No.:
- 661-2753
- Distrelec Article No.:
- 176-06-031
- Mfr. Part No.:
- U1162A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€90.01
(exc. VAT)
€110.71
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.01 |
*price indicative
- RS Stock No.:
- 661-2753
- Distrelec Article No.:
- 176-06-031
- Mfr. Part No.:
- U1162A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Crocodile Clip | |
| Current | 15A | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Crocodile Clip | ||
Current 15A | ||
Insulated Yes | ||
Colour Black, Red | ||
Standards/Approvals No | ||
Keysight Technologies Crocodile Clip, 15A Current Rating, For Use With U1240 Series - U1162A
Make and test electrical connections in a snap with these crocodile clips from Keysight Technologies. You get one black and one red clip, allowing for instant identification of positive and negative poles in a busy setup. Each clip has a 4mm push-on connection that's compatible with Keysight Technologies' standard leads, so you can rest assured that you'll get an ideal fit. You can use the items in this pack to replace or supplement the components supplied with multimeters and other equipment, so you'll have everything you need for complete testing.
Features & Benefits
• Current rating of 15A for use in heavy-duty applications
• Insulated construction for protection against electric shock
Applications
• Equipment testing
• Electronics quality assurance
• Electrical troubleshooting
What's the voltage rating of these clips?
The clips have a voltage rating of 1000V, making them suitable for using a multimeter to test anything up to three-phase power distribution circuits.
What digital multimeters are these clips suitable for?
These clips are suitable for use with handheld digital multimeters from the U1240 range, including the U1241B (699-8701) and the U1242B (699-8726). This makes them easy to integrate into your existing test setup.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Black 300V, 3A
- Staubli Red Crocodile Clip 15A Insulated
- Keysight Technologies, Black Alligator Clip Insulated
- Hirschmann Test & Measurement Bronze Contact, 15A Insulated
- Fluke Red Crocodile Clip Kit, 10A Insulated
- Staubli Red Crocodile Clip 32A Insulated
- Fluke Red Crocodile Clip 10A Insulated
- RS PRO Red Crocodile Clip 30A Insulated
