Keysight Technologies, Black Alligator Clip Insulated

Subtotal (1 unit)*

€15.68

(exc. VAT)

€19.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.68

*price indicative

RS Stock No.:
286-4626
Distrelec Article No.:
302-25-102
Mfr. Part No.:
N2857A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Alligator Clip

Insulated

Yes

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Keysight Technologies passive probe alligator ground is a replacement for the ground lead that is typically included with passive probes.

Ground lead 12 cm

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy