Hirschmann Test & Measurement, Red Crocodile Clip, Bronze Contact, 15A Insulated
- RS Stock No.:
- 748-5486
- Distrelec Article No.:
- 140-21-815
- Mfr. Part No.:
- 973889101
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.56
(exc. VAT)
€5.61
(inc. VAT)
In Stock
- Plus 118 unit(s) shipping from 23 November 2026
- Plus 509 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.56 |
| 10 - 24 | €4.20 |
| 25 - 49 | €3.89 |
| 50 + | €3.53 |
*price indicative
- RS Stock No.:
- 748-5486
- Distrelec Article No.:
- 140-21-815
- Mfr. Part No.:
- 973889101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 6mm | |
| Current | 15A | |
| Contact Material | Bronze | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 6mm | ||
Current 15A | ||
Contact Material Bronze | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
4 mm MA 260 SH crocodile safety clip
MA 260 SH
Miniature crocodile clips
Ø 4 mm socket connector
For rigid sleeve and sliding sleeve systems
Max. clamping range 9.5 mm
Related links
- Hirschmann Test & Measurement Bronze Contact, 15A Insulated
- Hirschmann Test & Measurement Bronze Contact, 15A Insulated
- Hirschmann Test & Measurement Bronze 8A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 8 Insulated
