Mueller Electric, Black Crocodile Clip, Copper Contact, 300A Insulated
- RS Stock No.:
- 714-8231
- Distrelec Article No.:
- 301-33-465
- Mfr. Part No.:
- BU-102B-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.50
(exc. VAT)
€47.36
(inc. VAT)
In Stock
- 418 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.50 |
| 10 - 49 | €36.58 |
| 50 - 99 | €34.64 |
| 100 - 199 | €32.72 |
| 200 + | €30.79 |
*price indicative
- RS Stock No.:
- 714-8231
- Distrelec Article No.:
- 301-33-465
- Mfr. Part No.:
- BU-102B-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Current | 300A | |
| Contact Material | Copper | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Nylon | |
| Standards/Approvals | ISO 9001:2000 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Current 300A | ||
Contact Material Copper | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Nylon | ||
Standards/Approvals ISO 9001:2000 | ||
Mueller Crocodile Clip
The Mueller black crocodile clip is nylon insulated with copper serrated contacts. It has glass-filled nylon housing. This connector clip is 165mm long.
Features and Benefits
Rated current is 300A
Jaw opening is 41mm
Applications
Automobiles
Electrical circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Mueller Electric Copper Contact, 300A Insulated
- Mueller Electric Copper Contact, 300A Insulated
- Mueller Electric Zinc Plated Steel Contact, 300A Insulated
- RS PRO Copper Contact, 300A Insulated
- RS PRO Copper Contact, 300A Insulated
- Mueller Electric Zinc Plated Steel Contact, 300A Insulated
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Contact, 200A Insulated
