Mueller Electric, Black Crocodile Clip, Copper Contact, 75A Insulated
- RS Stock No.:
- 179-9374
- Distrelec Article No.:
- 302-47-974
- Mfr. Part No.:
- BU-46M-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.50
(exc. VAT)
€5.54
(inc. VAT)
In Stock
- Plus 94 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 14 December 2026
- Plus 100 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.50 |
| 10 - 49 | €4.27 |
| 50 - 99 | €4.06 |
| 100 - 199 | €3.83 |
| 200 + | €3.60 |
*price indicative
- RS Stock No.:
- 179-9374
- Distrelec Article No.:
- 302-47-974
- Mfr. Part No.:
- BU-46M-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 28mm | |
| Contact Material | Copper | |
| Current | 75A | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 28mm | ||
Contact Material Copper | ||
Current 75A | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The BU-46M-* Clip was designed to thrive in coastal/marine environments. The solid copper and stainless steel construction provide excellent corrosion resistance. 75 Amps, 2.9″ Length, 1-1/8″ Jaw Opening,
Related links
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Contact, 75A
- Mueller Electric Copper Contact, 300A Insulated
- Mueller Electric Copper Contact, 200A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 20A Insulated
- Mueller Electric Copper Contact, 400A Insulated
