Mueller Electric, Black Crocodile Clip, Copper Contact, 400A Insulated

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€34.02

(exc. VAT)

€41.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 353 unit(s) shipping from 23 November 2026
  • Plus 132 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€34.02-
10 - 49€32.324%
50 - 99€30.629%
100 - 199€28.9214%
200 +€27.2219%

*price indicative

RS Stock No.:
714-8241
Distrelec Article No.:
301-47-592
Mfr. Part No.:
BU-102W-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

41mm

Current

400A

Contact Material

Copper

Insulated

Yes

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Crocodile Clip


The Mueller black crocodile clip is nylon insulated with copper serrated contacts. It has glass-filled nylon housing. This connector clip is 165mm long.

Features and Benefits


Rated current is 400A

Jaw opening is 41mm

Applications


Automobiles

Electrical circuits

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy