Mueller Electric Crocodile Clip, Steel Contact, 10A
- RS Stock No.:
- 756-6715
- Distrelec Article No.:
- 304-45-582
- Mfr. Part No.:
- BU-48B
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
In Stock
- 920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.538 | €7.69 |
| 50 - 245 | €1.384 | €6.92 |
| 250 - 495 | €1.308 | €6.54 |
| 500 - 995 | €1.232 | €6.16 |
| 1000 + | €1.154 | €5.77 |
*price indicative
- RS Stock No.:
- 756-6715
- Distrelec Article No.:
- 304-45-582
- Mfr. Part No.:
- BU-48B
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 13mm | |
| Contact Material | Steel | |
| Current | 10A | |
| Insulated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 13mm | ||
Contact Material Steel | ||
Current 10A | ||
Insulated No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Mueller Automotive Clips
Mueller automotive alligator clips are designed for use within the automotive industry, the teeth mesh on three sides of the jaw ensuring a reliable contact and secure purchase, with screw and crimp termination, ideal for automotive analysers and test systems
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Crocodile Clip 10A
- Mueller Electric Crocodile Clip Blue, 10A Insulated
- Mueller Electric Crocodile Clip Black, 10A
- Mueller Electric Crocodile Clip Red, 10A
- Mueller Electric Crocodile Clip Black, 10A
- Mueller Electric Crocodile Clip Red, 10A Insulated
- Mueller Electric Crocodile Clip Black 10A Insulated
- Mueller Electric Crocodile Clip Black, 300A
