Mueller Electric, Black Crocodile Clip, Galvanised Steel Contact, 10A

Get a bulk buy discount

Add 50 more to save €6.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.02

(exc. VAT)

€7.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 23 November 2026
  • Plus 6,510 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.204€6.02-
50 - 245€1.084€5.42€6.00
250 - 495€1.024€5.12€45.00
500 - 995€0.964€4.82€120.00
1000 +€0.904€4.52€300.00

*price indicative

RS Stock No.:
756-6721
Mfr. Part No.:
BU-55
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

11mm

Current

10A

Contact Material

Galvanised Steel

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Meter Testing Clips


Mueller meter testing clips with screw and crimp termination are ideal for component testing, test leads and many other applications that would require durable and hard wearing clips.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips


A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy