Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 10A
- RS Stock No.:
- 200-0587
- Mfr. Part No.:
- BU-131
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.22
(exc. VAT)
€38.40
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.22 |
| 10 - 49 | €29.66 |
| 50 - 99 | €28.10 |
| 100 - 199 | €26.54 |
| 200 + | €24.98 |
*price indicative
- RS Stock No.:
- 200-0587
- Mfr. Part No.:
- BU-131
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 25.4mm | |
| Contact Material | Stainless Steel | |
| Current | 10A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 25.4mm | ||
Contact Material Stainless Steel | ||
Current 10A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
1
Mueller Electric BU-113 is a cast aluminium grounding clip.
Strong clamp pressure
Perfect for grounding and/or bonding of drums, machinery, large and small containers, and personnel in areas containing flammables and dust
Will not twist
Point-to-point connection to pierce paint
Used for Static Electricity, good corrosion resistant
Related links
- Mueller Electric Stainless Steel Contact, 10A
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Zinc Plated Steel Contact, 10A
- Mueller Electric Nickel Plated Steel Contact, 10A
- Mueller Electric Gold Plated Steel Contact, 10A
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 100A
- Mueller Electric Stainless Steel Contact, 5A
