Hirschmann Test & Measurement, Blue Crocodile Clip, Brass Contact, 32A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.11

(exc. VAT)

€8.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 153 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.11
10 - 24€6.58
25 - 49€6.02
50 +€5.50

*price indicative

RS Stock No.:
787-2815
Distrelec Article No.:
110-45-103
Mfr. Part No.:
972405102
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Crocodile Clip

Jaw Opening

30mm

Current

32A

Contact Material

Brass

Insulated

Yes

Colour

Blue

Insulation Material

Polypropylene

Standards/Approvals

No

COO (Country of Origin):
DE

AK 2 B 2540 I CAT II Crocodile Clips


Hirschmann Test and Measurement AK 2 B 2540 I contact protected crocodile clip, features high strength insulation a 4mm unsprung socket and nickel plated brass jaws. These contact protected crocodile clips have a clamping range of up to 30mm in diameter, suitable for use with 4mm safety protected measuring leads.

Rated voltage 1000 VAC/DC

Rated current 32A

CAT II

Contact resistance 10 mΩ

Unspring 4mm socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy