Hirschmann Test & Measurement, Red Crocodile Clip, Brass Contact, 32A Insulated
- RS Stock No.:
- 190-2559
- Mfr. Part No.:
- 972405101
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 200 units)*
€1,156.80
(exc. VAT)
€1,422.80
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €5.784 | €1,156.80 |
*price indicative
- RS Stock No.:
- 190-2559
- Mfr. Part No.:
- 972405101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 30mm | |
| Current | 32A | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 30mm | ||
Current 32A | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
IEC 1010
A multi-purpose crocodile clip that meets safety requirements IEC 1010 and has jaws capable of solidly gripping fine wires as well as opening to a maximum diameter of 30mm.
Related links
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Green Crocodile Clip 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
