Mueller Electric, Black Crocodile Clip, Copper Plated Steel Contact, 50A Insulated
- RS Stock No.:
- 888-4190
- Distrelec Article No.:
- 304-44-705
- Mfr. Part No.:
- BU-46A-0L
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€20.39
(exc. VAT)
€25.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €2.039 | €20.39 |
| 100 - 490 | €1.937 | €19.37 |
| 500 - 990 | €1.835 | €18.35 |
| 1000 - 1990 | €1.733 | €17.33 |
| 2000 + | €1.631 | €16.31 |
*price indicative
- RS Stock No.:
- 888-4190
- Distrelec Article No.:
- 304-44-705
- Mfr. Part No.:
- BU-46A-0L
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 29mm | |
| Current | 50A | |
| Contact Material | Copper Plated Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 29mm | ||
Current 50A | ||
Contact Material Copper Plated Steel | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material PVC | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Mueller Mini Plier-Style Clips
A widely popular style of clip, used within a comprehensive range of applications such as testing, trickle charging & timing. Robust and simple wiring style by either crimp or solder eliminates complicated setup and reducing downtime
Copper-plated steel & solid copper construction options available
28.6mm jaw capacity
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A
- Mueller Electric Black Crocodile Clip 50A Insulated
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
