Mueller Electric, Black Crocodile Clip, Copper Plated Steel Contact, 50A
- RS Stock No.:
- 888-4196
- Distrelec Article No.:
- 304-24-088
- Mfr. Part No.:
- BU-46A-033Z
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 500 more to save €30.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€60.20
(exc. VAT)
€74.05
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €1.204 | €60.20 | - |
| 500 - 1200 | €1.144 | €57.20 | €30.00 |
| 1250 - 2450 | €1.084 | €54.20 | €150.00 |
| 2500 + | €1.023 | €51.15 | €452.50 |
*price indicative
- RS Stock No.:
- 888-4196
- Distrelec Article No.:
- 304-24-088
- Mfr. Part No.:
- BU-46A-033Z
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 29mm | |
| Current | 50A | |
| Contact Material | Copper Plated Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 29mm | ||
Current 50A | ||
Contact Material Copper Plated Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Mueller Insulated Battery Clip
general purpose range of battery clips from Mueller provide the user with a robust and reliable product. Can be attached via crimp or solder methods, and comes equipped with a variety of colured insulators
Copper plated steel rated at 200A & solid copperrated at 400A conductor options available
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Note
DFARS Certified, RoHS Compliant
Related links
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Zinc Plated Steel Contact, 50A
- Mueller Electric Black Crocodile Clip 50A Insulated
- Mueller Electric Stainless Steel Contact, 50A
- Mueller Electric Copper Plated Steel Contact, 200A
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Burnished Beryllium Copper Alloy Contact, 50A
