Mueller Electric, Red, Black Crocodile Clip, Copper Plated Steel Contact, 50A Insulated
- RS Stock No.:
- 180-1262
- Mfr. Part No.:
- 010032
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €4.70
View bulk pricing optionsSubtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 23 November 2026
- Plus 160 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.37 | - |
| 10 - 49 | €8.90 | €4.70 |
| 50 - 99 | €8.44 | €46.50 |
| 100 - 199 | €7.97 | €140.00 |
| 200 + | €7.50 | €374.00 |
*price indicative
- RS Stock No.:
- 180-1262
- Mfr. Part No.:
- 010032
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 29mm | |
| Current | 50A | |
| Contact Material | Copper Plated Steel | |
| Insulated | Yes | |
| Colour | Red, Black | |
| Insulation Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 29mm | ||
Current 50A | ||
Contact Material Copper Plated Steel | ||
Insulated Yes | ||
Colour Red, Black | ||
Insulation Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
50AMP MINIATURE PLIER-TYPESTEEL CLIP
Related links
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Red Crocodile Clip 200A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A
- Mueller Electric Zinc Plated Steel Contact, 50A
