Gedore Bar, 500mm Length

Image representative of range

Subtotal (1 unit)*

€23.26

(exc. VAT)

€28.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.26

*price indicative

RS Stock No.:
608-606
Mfr. Part No.:
8769410
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Bar

Material

Special Steel

Overall Length

500mm

Claw Ended

Yes

Tip Width

30 mm

Bar Width

18mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Wrecking bar is an essential tool designed for demolition and heavy-duty tasks. Crafted from special steel, it offers exceptional strength and durability, ensuring it can withstand demanding applications. The evenly hardened and carefully tempered working ends enhance both performance and longevity, making it an Ideal choice for both professional tradespeople and DIY enthusiasts. With a total length of 500 mm and a shaft diameter of 18 mm, this wrecking bar is perfectly sized for effective leverage and striking power, allowing for efficient removal of stubborn materials in various projects.

Constructed from high quality special steel for enhanced durability

Evenly hardened working ends provide optimal performance during use

Total length of 500 mm offers effective reach and striking leverage

Shaft diameter of 18 mm facilitates easy handling and control

Blades and claws designed to maximise efficiency in demolition tasks

Suitable for both professional use and personal projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy