Subtotal (1 unit)*
€33.12
(exc. VAT)
€40.74
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.12 |
*price indicative
- RS Stock No.:
- 608-523
- Mfr. Part No.:
- 8769920
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Material | Special Steel | |
| Product Type | Bar | |
| Overall Length | 1m | |
| Claw Ended | Yes | |
| Tip Width | 34 mm | |
| Bar Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Material Special Steel | ||
Product Type Bar | ||
Overall Length 1m | ||
Claw Ended Yes | ||
Tip Width 34 mm | ||
Bar Width 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Wrecking bar is an exceptional tool designed for heavy-duty applications, making it an indispensable addition to any toolkit. Crafted from special steel, this robust wrecking bar is Ideal for leveraging, prying, and dismantling tasks, providing users with the strength and durability needed for demanding jobs. With evenly hardened working ends, this tool is engineered to withstand intense usage while maintaining its structural integrity. Whether you're tackling construction work or home renovation projects, The Gedore Wrecking bar offers reliable performance and serves as a key asset for professionals and DIY enthusiasts alike.
Made from high quality special steel for increased durability
Evenly hardened working ends ensure longevity under pressure
Designed for versatile applications such as prying and dismantling
Carefully tempered construction provides resilience during tough tasks
Optimised shaft diameter of 18 mm enhances grip and control
Claw width of 40 mm aids in gripping and manoeuvring various materials
Blade width of 34 mm contributes to effective prying capability
